



MCP3428-E/SL | |
|---|---|
DigiKey Part Number | MCP3428-E/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP3428-E/SL |
Description | IC ADC 16BIT SIGMA-DELTA 14SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 14-SOIC |
EDA/CAD Models | MCP3428-E/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 15 | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,46000 Kč | 97,46 Kč |
| 25 | 81,04240 Kč | 2 026,06 Kč |
| 100 | 73,46450 Kč | 7 346,45 Kč |
| Unit Price without VAT: | 97,46000 Kč |
|---|---|
| Unit Price with VAT: | 117,92660 Kč |









