10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP33131D-10-E/MS

DigiKey Part Number
MCP33131D-10-E/MS-ND
Manufacturer
Manufacturer Product Number
MCP33131D-10-E/MS
Description
IC ADC 16BIT SAR 10MSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1105,67000 Kč105,67 Kč
2587,98920 Kč2 199,73 Kč
10079,99000 Kč7 999,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,67000 Kč
Unit Price with VAT:127,86070 Kč