18 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2515-I/SO

DigiKey Part Number
MCP2515-I/SO-ND
Manufacturer
Manufacturer Product Number
MCP2515-I/SO
Description
IC CAN CONTROLLER W/SPI 18SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CANbus Controller CAN 2.0 SPI Interface 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2515-I/SO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
CANbus
Function
Controller
Interface
SPI
Standards
CAN 2.0
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
10mA
Operating Temperature
-40°C ~ 85°C
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 618
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,36000 Kč51,36 Kč
2542,73160 Kč1 068,29 Kč
10038,94250 Kč3 894,25 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,36000 Kč
Unit Price with VAT:62,14560 Kč