
MCP1501T-18E/RW | |
|---|---|
DigiKey Part Number | MCP1501T-18E/RWTR-ND - Tape & Reel (TR) MCP1501T-18E/RWCT-ND - Cut Tape (CT) MCP1501T-18E/RWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1501T-18E/RW |
Description | IC VREF SERIES 0.1% 8WDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.8V V ±0.1% 20 mA 8-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MCP1501T-18E/RW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.8V | |
Current - Output | 20 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2V ~ 5.5V | |
Current - Supply | 550µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 25 | 14,10360 Kč | 352,59 Kč |
| 100 | 12,84050 Kč | 1 284,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,84057 Kč | 38 521,71 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |


