8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC66AT-I/SN

DigiKey Part Number
93LC66AT-I/SNTR-ND - Tape & Reel (TR)
93LC66AT-I/SNCT-ND - Cut Tape (CT)
93LC66AT-I/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
93LC66AT-I/SN
Description
IC EEPROM 4KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93LC66AT-I/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3300
Tape & Reel (TR):3300
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,79000 Kč7,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 3006,94650 Kč22 923,45 Kč
Manufacturers Standard Package
Unit Price without VAT:7,79000 Kč
Unit Price with VAT:9,42590 Kč