Cleaner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCC-XMT

DigiKey Part Number
2805-MCC-XMT-ND
Manufacturer
Manufacturer Product Number
MCC-XMT
Description
MT CLEANSTIXX - PINK 50/PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cleaner
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MicroCare Corporation
Series
Packaging
Bag
Part Status
Active
Type
Cleaner
Specifications
-
Size / Dimension
-
For Use With/Related Products
Fiber Optic Connectors
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1943,04000 Kč943,04 Kč
10855,28300 Kč8 552,83 Kč
25828,13240 Kč20 703,31 Kč
50809,84820 Kč40 492,41 Kč
100793,24610 Kč79 324,61 Kč
250773,57152 Kč193 392,88 Kč
Manufacturers Standard Package
Unit Price without VAT:943,04000 Kč
Unit Price with VAT:1 141,07840 Kč