



MMT471A315 | |
|---|---|
DigiKey Part Number | 1849-1122-ND |
Manufacturer | |
Manufacturer Product Number | MMT471A315 |
Description | CONN JACK FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | X | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 50VAC, 60VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insert Material | - | |
Applications | Railway | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 945,57000 Kč | 945,57 Kč |
| 10 | 803,75200 Kč | 8 037,52 Kč |
| 30 | 743,81567 Kč | 22 314,47 Kč |
| 50 | 717,50180 Kč | 35 875,09 Kč |
| 100 | 683,29140 Kč | 68 329,14 Kč |
| 250 | 640,57088 Kč | 160 142,72 Kč |
| Unit Price without VAT: | 945,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 144,13970 Kč |











