



UHP-350-36 | |
|---|---|
DigiKey Part Number | 1866-4970-ND |
Manufacturer | |
Manufacturer Product Number | UHP-350-36 |
Description | AC/DC CONVERTER 36V 351W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9.75 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 94% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.66" L x 2.44" W x 1.22" H (220.0mm x 62.0mm x 31.0mm) | |
Approval Agency | CB, CCC, CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 448,24000 Kč | 1 448,24 Kč |
| 5 | 1 378,77600 Kč | 6 893,88 Kč |
| 10 | 1 317,73000 Kč | 13 177,30 Kč |
| 25 | 1 279,84840 Kč | 31 996,21 Kč |
| Unit Price without VAT: | 1 448,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 752,37040 Kč |




