
DRC-40B | |
|---|---|
DigiKey Part Number | 1866-1429-ND |
Manufacturer | |
Manufacturer Product Number | DRC-40B |
Description | AC/DC DIN RAIL SUP 2X27.6V 40W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 2 Output 27.6V 27.6V 950mA, 500mA |
Datasheet | Datasheet |
EDA/CAD Models | DRC-40B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 2 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 127V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 27.6V | |
Voltage - Output 2 | 27.6V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 950mA, 500mA | |
Power (Watts) | 40W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.94" L x 1.57" W x 3.54" H (100.0mm x 40.0mm x 90.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,40000 $ | 30,40 $ |
| 5 | 29,00000 $ | 145,00 $ |
| 10 | 27,70000 $ | 277,00 $ |
| 25 | 26,90000 $ | 672,50 $ |
| Unit Price without VAT: | 30,40000 $ |
|---|---|
| Unit Price with VAT: | 36,78400 $ |








