
ESD1851P6-TP | |
|---|---|
DigiKey Part Number | 353-ESD1851P6-TPTR-ND - Tape & Reel (TR) 353-ESD1851P6-TPCT-ND - Cut Tape (CT) 353-ESD1851P6-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD1851P6-TP |
Description | TVS DIODE 18VWM 35VC DFN16102 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 35V Clamp 50A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V (Max) | |
Voltage - Breakdown (Min) | 19.2V | |
Voltage - Clamping (Max) @ Ipp | 35V | |
Current - Peak Pulse (10/1000µs) | 50A (8/20µs) | |
Power - Peak Pulse | 1800W (1.8kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 280pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 7,17800 Kč | 71,78 Kč |
| 100 | 4,56790 Kč | 456,79 Kč |
| 500 | 3,43958 Kč | 1 719,79 Kč |
| 1 000 | 3,07562 Kč | 3 075,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,22028 Kč | 6 660,84 Kč |
| 6 000 | 2,02175 Kč | 12 130,50 Kč |
| 9 000 | 1,92053 Kč | 17 284,77 Kč |
| 15 000 | 1,84188 Kč | 27 628,20 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |

