SOD 123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123FL
SOD 123FL
Micro Commercial Components Corporate Video

DFLZ12-TP

DigiKey Part Number
DFLZ12-TPMSTR-ND - Tape & Reel (TR)
DFLZ12-TPMSCT-ND - Cut Tape (CT)
DFLZ12-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFLZ12-TP
Description
DIODE ZENER 12V 1W SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 1 W ±5% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 9.1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 319
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
103,89400 Kč38,94 Kč
1001,74720 Kč174,72 Kč
5001,59012 Kč795,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,71221 Kč4 280,52 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč