
SP3232EEY-L | |
|---|---|
DigiKey Part Number | 1016-1109-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3232EEY-L |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3232EEY-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 16,18700 Kč | 161,87 Kč |
| 95 | 12,94242 Kč | 1 229,53 Kč |
| 190 | 12,29321 Kč | 2 335,71 Kč |
| 285 | 11,96747 Kč | 3 410,73 Kč |
| 570 | 11,49035 Kč | 6 549,50 Kč |
| 1 045 | 11,14240 Kč | 11 643,81 Kč |
| 2 565 | 10,72491 Kč | 27 509,39 Kč |
| 5 035 | 10,47370 Kč | 52 735,08 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |


