



PK-12N40PEQ | |
|---|---|
DigiKey Part Number | 458-1371-ND |
Manufacturer | |
Manufacturer Product Number | PK-12N40PEQ |
Description | BUZZER PIEZO 12V 13.8MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 4.1kHz 83dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 15V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 12V, 10cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.543" Dia (13.80mm) | |
Height - Seated (Max) | 0.303" (7.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 66,56000 Kč | 665,60 Kč |
| 25 | 60,64920 Kč | 1 516,23 Kč |
| 50 | 56,58240 Kč | 2 829,12 Kč |
| 100 | 52,82920 Kč | 5 282,92 Kč |
| 250 | 48,30808 Kč | 12 077,02 Kč |
| 500 | 45,19014 Kč | 22 595,07 Kč |
| 1 000 | 43,39879 Kč | 43 398,79 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |

