SSL-LX3054SRD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 1,68919 Kč
Datasheet

Similar


Bivar Inc.
In Stock: 317
Unit Price: 8,00000 Kč
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: 3,21850 Kč
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: 3,36380 Kč
Datasheet

Similar


Bivar Inc.
In Stock: 74
Unit Price: 6,95000 Kč
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 1 125
Unit Price: 21,68000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 12 701
Unit Price: 20,21000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 14,39010 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 14,10469 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 16 477
Unit Price: 16,84000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 82 285
Unit Price: 10,31000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 21 778
Unit Price: 13,26000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 24 696
Unit Price: 8,21000 Kč
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: 2,97757 Kč
Datasheet
SSL-LX3054SRD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX3054SRD

DigiKey Part Number
67-2206-ND
Manufacturer
Manufacturer Product Number
SSL-LX3054SRD
Description
LED RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.85V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes