



SML-LX0402SYC-TR | |
|---|---|
DigiKey Part Number | 67-1880-2-ND - Tape & Reel (TR) 67-1880-1-ND - Cut Tape (CT) 67-1880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0402SYC-TR |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LX0402SYC-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.80mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,58000 Kč | 11,58 Kč |
| 10 | 8,04100 Kč | 80,41 Kč |
| 100 | 5,79930 Kč | 579,93 Kč |
| 500 | 4,78720 Kč | 2 393,60 Kč |
| 1 000 | 4,45460 Kč | 4 454,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,17169 Kč | 8 343,38 Kč |
| 4 000 | 3,93151 Kč | 15 726,04 Kč |
| 6 000 | 3,80833 Kč | 22 849,98 Kč |
| 10 000 | 3,66916 Kč | 36 691,60 Kč |
| 14 000 | 3,58638 Kč | 50 209,32 Kč |
| 20 000 | 3,50563 Kč | 70 112,60 Kč |
| 50 000 | 3,32735 Kč | 166 367,50 Kč |
| Unit Price without VAT: | 11,58000 Kč |
|---|---|
| Unit Price with VAT: | 14,01180 Kč |









