SP4020-01FTG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 9,68000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 37 670
Unit Price: 21,47000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 2,05188 Kč
Datasheet

Similar


onsemi
In Stock: 8 395
Unit Price: 4,42000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 256 151
Unit Price: 22,94000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 5,68897 Kč

Similar


Nexperia USA Inc.
In Stock: 72 617
Unit Price: 8,42000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 24 436
Unit Price: 24,63000 Kč
Datasheet
SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
Building Automation – Protect/Sense/Control

SP4020-01FTG

DigiKey Part Number
F6270TR-ND - Tape & Reel (TR)
F6270CT-ND - Cut Tape (CT)
F6270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP4020-01FTG
Description
TVS DIODE 3.3VWM 21.8VC SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21.8V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
3.5V
Voltage - Clamping (Max) @ Ipp
21.8V (Typ)
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
750W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
2.5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,58000 Kč11,58 Kč
108,90400 Kč89,04 Kč
1006,37820 Kč637,82 Kč
5005,38880 Kč2 694,40 Kč
1 0004,86255 Kč4 862,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,33209 Kč12 996,27 Kč
6 0003,97971 Kč23 878,26 Kč
9 0003,86794 Kč34 811,46 Kč
Manufacturers Standard Package
Unit Price without VAT:11,58000 Kč
Unit Price with VAT:14,01180 Kč