SPHV24-01ETG-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPHV24-01ETG-C
Building Automation – Protect/Sense/Control

SP3031-01ETG

DigiKey Part Number
F5769TR-ND - Tape & Reel (TR)
F5769CT-ND - Cut Tape (CT)
F5769DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3031-01ETG
Description
TVS DIODE 5VWM 7.5VC SOD882
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7.5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
EDA/CAD Models
SP3031-01ETG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
7.5V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet, HDMI
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151 095
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,79000 Kč3,79 Kč
102,88400 Kč28,84 Kč
1001,89450 Kč189,45 Kč
5001,81536 Kč907,68 Kč
1 0001,51202 Kč1 512,02 Kč
2 0001,34520 Kč2 690,40 Kč
5 0001,16423 Kč5 821,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,79472 Kč17 947,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,79000 Kč
Unit Price with VAT:4,58590 Kč