
LCFE121002A900TG | |
|---|---|
DigiKey Part Number | F10197TR-ND - Tape & Reel (TR) F10197CT-ND - Cut Tape (CT) F10197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCFE121002A900TG |
Description | CMC 100MA 2LN 90 OHM SMD ESD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | LCFE121002A900TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 4Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.050" L x 0.039" W (1.27mm x 1.00mm) | |
Height (Max) | 0.026" (0.65mm) | |
Package / Case | 0504 (1210 Metric), 6 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,82100 Kč | 28,21 Kč |
| 25 | 2,61040 Kč | 65,26 Kč |
| 50 | 2,46280 Kč | 123,14 Kč |
| 100 | 2,32180 Kč | 232,18 Kč |
| 250 | 2,14712 Kč | 536,78 Kč |
| 500 | 2,02416 Kč | 1 012,08 Kč |
| 1 000 | 1,90839 Kč | 1 908,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,52692 Kč | 6 107,68 Kč |
| 8 000 | 1,43979 Kč | 11 518,32 Kč |
| 12 000 | 1,39118 Kč | 16 694,16 Kč |
| 20 000 | 1,33232 Kč | 26 646,40 Kč |
| 28 000 | 1,31563 Kč | 36 837,64 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |











