
IX4428NTR | |
|---|---|
DigiKey Part Number | 212-IX4428NTR-ND - Tape & Reel (TR) 212-IX4428NTRCT-ND - Cut Tape (CT) 212-IX4428NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IX4428NTR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 30V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,30147 Kč | 18 602,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,15000 Kč | 39,15 Kč |
| 10 | 24,31300 Kč | 243,13 Kč |
| 25 | 20,42680 Kč | 510,67 Kč |
| 100 | 16,01910 Kč | 1 601,91 Kč |
| 250 | 13,85260 Kč | 3 463,15 Kč |
| 500 | 12,52054 Kč | 6 260,27 Kč |
| 1 000 | 11,40489 Kč | 11 404,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 15,87200 Kč | 158,72 Kč |
| 25 | 14,33080 Kč | 358,27 Kč |
| 100 | 12,63840 Kč | 1 263,84 Kč |
| 250 | 11,82924 Kč | 2 957,31 Kč |
| 500 | 11,34258 Kč | 5 671,29 Kč |
| 1 000 | 10,94179 Kč | 10 941,79 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |











