
C106D1G | |
|---|---|
DigiKey Part Number | C106D1GOS-ND |
Manufacturer | |
Manufacturer Product Number | C106D1G |
Description | SCR 400V 4A TO-225AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 4 A Sensitive Gate Through Hole TO-225AA |
Datasheet | Datasheet |
EDA/CAD Models | C106D1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 2.2 V | |
Current - On State (It (AV)) (Max) | 2.55 A | |
Current - On State (It (RMS)) (Max) | 4 A | |
Current - Hold (Ih) (Max) | 3 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 20A @ 60Hz | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-225AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,58000 Kč | 27,58 Kč |
| 10 | 17,34500 Kč | 173,45 Kč |
| 100 | 11,52280 Kč | 1 152,28 Kč |
| 500 | 9,02288 Kč | 4 511,44 Kč |
| 1 000 | 8,21771 Kč | 8 217,71 Kč |
| 2 500 | 7,34636 Kč | 18 365,90 Kč |
| 5 000 | 7,09124 Kč | 35 456,20 Kč |
| Unit Price without VAT: | 27,58000 Kč |
|---|---|
| Unit Price with VAT: | 33,37180 Kč |

