65600001009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65600001009
65600001009
65600001009

65600001009

DigiKey Part Number
WK6245-ND
Manufacturer
Manufacturer Product Number
65600001009
Description
FUSE BLOK CARTRIDGE 250V 10A PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Block 10 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
65600001009 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
10 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 617
Factory Stock: 75 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,89000 Kč37,89 Kč
531,49000 Kč157,45 Kč
1029,04900 Kč290,49 Kč
5024,09380 Kč1 204,69 Kč
10022,22670 Kč2 222,67 Kč
30019,55123 Kč5 865,37 Kč
50018,41328 Kč9 206,64 Kč
1 00016,96819 Kč16 968,19 Kč
5 00015,60858 Kč78 042,90 Kč
Manufacturers Standard Package
Unit Price without VAT:37,89000 Kč
Unit Price with VAT:45,84690 Kč