60R065XU is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 13 908
Unit Price: 10,53000 Kč
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,29756 Kč
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 4,29756 Kč
Datasheet

Similar


Bel Fuse Inc.
In Stock: 2 856
Unit Price: 7,58000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 6 288
Unit Price: 9,47000 Kč
Datasheet

Similar


SCHURTER Inc.
In Stock: 989
Unit Price: 20,63000 Kč
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 21,47000 Kč
Datasheet
60R065X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60R065X
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

60R065XU

DigiKey Part Number
F2007-ND
Manufacturer
Manufacturer Product Number
60R065XU
Description
PTC RESET FUSE 60V 650MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 650 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
650 mA
Current - Trip (It)
1.3 A
Current - Max
40 A
Time to Trip
5.3 s
Resistance - Initial (Ri) (Min)
310 mOhms
Resistance - Post Trip (R1) (Max)
720 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.370" Dia x 0.122" T (9.40mm x 3.10mm)
Height - Seated (Max)
0.571" (14.50mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
511,41000 Kč57,05 Kč
1010,52500 Kč105,25 Kč
508,73160 Kč436,58 Kč
1008,05790 Kč805,79 Kč
2507,24288 Kč1 810,72 Kč
5006,68042 Kč3 340,21 Kč
1 0006,15944 Kč6 159,44 Kč
5 0005,11515 Kč25 575,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč