60R020X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60R020X
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

60R020XU

DigiKey Part Number
F2002-ND
Manufacturer
Manufacturer Product Number
60R020XU
Description
PTC RESET FUSE 60V 200MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 200 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
60V
Current - Hold (Ih) (Max)
200 mA
Current - Trip (It)
400 mA
Current - Max
40 A
Time to Trip
2.2 s
Resistance - Initial (Ri) (Min)
1.83 Ohms
Resistance - Post Trip (R1) (Max)
4.4 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.291" Dia x 0.122" T (7.40mm x 3.10mm)
Height - Seated (Max)
0.461" (11.70mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 870
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
58,71400 Kč43,57 Kč
108,04100 Kč80,41 Kč
506,66860 Kč333,43 Kč
1006,15080 Kč615,08 Kč
2505,53024 Kč1 382,56 Kč
5005,10126 Kč2 550,63 Kč
1 0004,70404 Kč4 704,04 Kč
5 0003,89050 Kč19 452,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč