59135-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59135-030

DigiKey Part Number
59135-030-ND
Manufacturer
Manufacturer Product Number
59135-030
Description
SENSOR REED SWITCH SPDT W LEADS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPDT Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPDT
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
8.89mm
Must Release
29.21mm
Operating Temperature
-40°C ~ 105°C
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 396
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,71000 Kč198,71 Kč
10164,88500 Kč1 648,85 Kč
25152,74720 Kč3 818,68 Kč
100136,57870 Kč13 657,87 Kč
300125,80813 Kč37 742,44 Kč
500121,41808 Kč60 709,04 Kč
1 000116,05939 Kč116 059,39 Kč
Manufacturers Standard Package
Unit Price without VAT:198,71000 Kč
Unit Price with VAT:240,43910 Kč