
59065-010 | |
|---|---|
DigiKey Part Number | 59065-010-ND |
Manufacturer | |
Manufacturer Product Number | 59065-010 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 3.81mm | |
Must Release | 20.32mm | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,62000 Kč | 96,62 Kč |
| 10 | 80,66400 Kč | 806,64 Kč |
| 25 | 74,72760 Kč | 1 868,19 Kč |
| 100 | 66,63590 Kč | 6 663,59 Kč |
| 300 | 61,12920 Kč | 18 338,76 Kč |
| 500 | 58,85580 Kč | 29 427,90 Kč |
| 1 000 | 56,06015 Kč | 56 060,15 Kč |
| 2 500 | 52,85276 Kč | 132 131,90 Kč |
| Unit Price without VAT: | 96,62000 Kč |
|---|---|
| Unit Price with VAT: | 116,91020 Kč |











