POLYFUSE-1206L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POLYFUSE-1206L
1206L, 1206 Concave Pkg
Building Automation – Protect/Sense/Control

1206L075/13.2WR

DigiKey Part Number
1206L075/13.2WRTR-ND - Tape & Reel (TR)
1206L075/13.2WRCT-ND - Cut Tape (CT)
1206L075/13.2WRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206L075/13.2WR
Description
PTC RESET FUSE 13.2V 750MA 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 13.2V 750 mA Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
1206L075/13.2WR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
13.2V
Current - Hold (Ih) (Max)
750 mA
Current - Trip (It)
1.5 A
Current - Max
100 A
Time to Trip
200 ms
Resistance - Initial (Ri) (Min)
90 mOhms
Resistance - Post Trip (R1) (Max)
350 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 481
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,00000 Kč12,00 Kč
59,93600 Kč49,68 Kč
109,15700 Kč91,57 Kč
507,59060 Kč379,53 Kč
1007,00330 Kč700,33 Kč
2506,29564 Kč1 573,91 Kč
5005,80728 Kč2 903,64 Kč
1 0005,35491 Kč5 354,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,23463 Kč12 703,89 Kč
6 0003,90478 Kč23 428,68 Kč
Manufacturers Standard Package
Unit Price without VAT:12,00000 Kč
Unit Price with VAT:14,52000 Kč