451, 452 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0452.375MRL

DigiKey Part Number
F2597TR-ND - Tape & Reel (TR)
F2597CT-ND - Cut Tape (CT)
F2597DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0452.375MRL
Description
FUSE BRD MT 375MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0452.375MRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.101
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
1.2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,68000 Kč49,68 Kč
541,17400 Kč205,87 Kč
1037,97400 Kč379,74 Kč
5031,50340 Kč1 575,17 Kč
10029,06370 Kč2 906,37 Kč
25026,11380 Kč6 528,45 Kč
50024,07278 Kč12 036,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,96319 Kč19 963,19 Kč
2 00018,66872 Kč37 337,44 Kč
Manufacturers Standard Package
Unit Price without VAT:49,68000 Kč
Unit Price with VAT:60,11280 Kč