154^154T Omni Blok Series White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

015401.5DR

DigiKey Part Number
F1223TR-ND - Tape & Reel (TR)
F1223CT-ND - Cut Tape (CT)
F1223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
015401.5DR
Description
FUSE BRD MNT 1.5A 125VAC/VDC SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder
Datasheet
 Datasheet
EDA/CAD Models
015401.5DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.853
Approval Agency
PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance
0.063 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37 085
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,31000 Kč70,31 Kč
558,22400 Kč291,12 Kč
1053,74100 Kč537,41 Kč
5044,58400 Kč2 229,20 Kč
10041,12750 Kč4 112,75 Kč
25036,94612 Kč9 236,53 Kč
50034,05300 Kč17 026,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50027,34928 Kč41 023,92 Kč
Manufacturers Standard Package
Unit Price without VAT:70,31000 Kč
Unit Price with VAT:85,07510 Kč
Alternate Color
FUSE BRD MNT 1.5A 125VAC/VDC SMD
In-Stock: 0
Unit Price: 32,21436 Kč