
0154007.DRL | |
|---|---|
DigiKey Part Number | F12115TR-ND - Tape & Reel (TR) F12115CT-ND - Cut Tape (CT) F12115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0154007.DRL |
Description | FUSE BRD MNT 7A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Holder |
Datasheet | Datasheet |
EDA/CAD Models | 0154007.DRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder, Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 10.32 | |
Approval Agency | PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm) | |
DC Cold Resistance | 0.009 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,46000 Kč | 81,46 Kč |
| 5 | 67,61200 Kč | 338,06 Kč |
| 10 | 62,37100 Kč | 623,71 Kč |
| 50 | 51,74520 Kč | 2 587,26 Kč |
| 100 | 47,72880 Kč | 4 772,88 Kč |
| 250 | 42,87296 Kč | 10 718,24 Kč |
| 500 | 39,51170 Kč | 19 755,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 32,21436 Kč | 48 321,54 Kč |
| Unit Price without VAT: | 81,46000 Kč |
|---|---|
| Unit Price with VAT: | 98,56660 Kč |



