01220093Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01220093Z

DigiKey Part Number
F4185-ND
Manufacturer
Manufacturer Product Number
01220093Z
Description
FUSE CLIP CARTRIDGE 250V 30A PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fuse Clip 30 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
01220093Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia (6.35mm)
Current Rating (Amps)
30 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
Beryllium Copper
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 613
Factory Stock: 8 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,31000 Kč18,31 Kč
515,07200 Kč75,36 Kč
1013,91400 Kč139,14 Kč
5011,55220 Kč577,61 Kč
10010,65760 Kč1 065,76 Kč
2509,58028 Kč2 395,07 Kč
5008,83510 Kč4 417,55 Kč
1 0008,14530 Kč8 145,30 Kč
5 0006,95703 Kč34 785,15 Kč
Manufacturers Standard Package
Unit Price without VAT:18,31000 Kč
Unit Price with VAT:22,15510 Kč