
00950011XXN | |
|---|---|
DigiKey Part Number | F5943-ND |
Manufacturer | |
Manufacturer Product Number | 00950011XXN |
Description | FUSE KIT AUTO 2-30A 101PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Fuse Kit 2 ~ 30A 32VDC Holder 100 Pieces (10 Values - 10 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Automotive | |
Response Time | Fast Blow | |
Voltage Rating | 32VDC | |
Current Rating (Amps) | 2 ~ 30A | |
Quantity | 100 Pieces (10 Values - 10 Each) | |
Includes | Fuse Puller | |
Mounting Type | Holder | |
Packages Included | Blade, Miniature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 427,61000 Kč | 1 427,61 Kč |
| 5 | 1 184,10400 Kč | 5 920,52 Kč |
| 10 | 1 092,09500 Kč | 10 920,95 Kč |
| 50 | 903,77760 Kč | 45 188,88 Kč |
| 100 | 841,93900 Kč | 84 193,90 Kč |
| Unit Price without VAT: | 1 427,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 727,40810 Kč |





