Fuse Power Distribution Module 210 A 10 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDM61001ZXM

DigiKey Part Number
F10914-ND
Manufacturer
Manufacturer Product Number
PDM61001ZXM
Description
HWA20 ATO SEALED FUSEHOLDER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Fuse Power Distribution Module 210 A 10 Circuit Blade Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
PDM61001ZXM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
210 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Power Distribution Module
Number of Circuits
10
Voltage
-
Orientation
Horizontal and Vertical
Termination Style
Quick Connect
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1698,44000 Kč698,44 Kč
5579,50600 Kč2 897,53 Kč
10496,35900 Kč4 963,59 Kč
50375,44780 Kč18 772,39 Kč
100367,97510 Kč36 797,51 Kč
250365,26296 Kč91 315,74 Kč
500342,36520 Kč171 182,60 Kč
Manufacturers Standard Package
Unit Price without VAT:698,44000 Kč
Unit Price with VAT:845,11240 Kč