
880014125 | |
|---|---|
DigiKey Part Number | 5346-880014125-ND |
Manufacturer | |
Manufacturer Product Number | 880014125 |
Description | FUSE BLOCK SEALED MEGA-AMG 125A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 125 A 70V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 880014125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 125 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | Copper | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 298,57000 Kč | 1 298,57 Kč |
| 5 | 1 077,12800 Kč | 5 385,64 Kč |
| 10 | 993,51800 Kč | 9 935,18 Kč |
| 50 | 822,40660 Kč | 41 120,33 Kč |
| 100 | 757,49690 Kč | 75 749,69 Kč |
| 300 | 750,27040 Kč | 225 081,12 Kč |
| Unit Price without VAT: | 1 298,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 571,26970 Kč |







