
SST210 SOT-143 4L ROHS | |
|---|---|
DigiKey Part Number | 4004-SST210SOT-1434LROHSTR-ND - Tape & Reel (TR) 4004-SST210SOT-1434LROHSCT-ND - Cut Tape (CT) 4004-SST210SOT-1434LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST210 SOT-143 4L ROHS |
Description | HIGH SPEED N-CHANNEL LATERAL DMO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 50mA (Ta) 300mW (Ta) Surface Mount SOT-143-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 25V | |
Rds On (Max) @ Id, Vgs | 50Ohm @ 1mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 1µA | |
Vgs (Max) | ±40V | |
FET Feature | - | |
Power Dissipation (Max) | 300mW (Ta) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-143-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,30000 Kč | 130,30 Kč |
| 10 | 87,42100 Kč | 874,21 Kč |
| 100 | 63,11840 Kč | 6 311,84 Kč |
| 500 | 62,80268 Kč | 31 401,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 54,59318 Kč | 163 779,54 Kč |
| Unit Price without VAT: | 130,30000 Kč |
|---|---|
| Unit Price with VAT: | 157,66300 Kč |




