XPort EDGE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPE200100B

DigiKey Part Number
1829-1117-ND
Manufacturer
Manufacturer Product Number
XPE200100B
Description
XPORT EDGE UART 10/100 ETH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Gateway Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Tray
Part Status
Active
Function
Gateway
Modulation or Protocol
-
Frequency
-
Applications
-
Interface
Ethernet
Sensitivity
-
Power - Output
-
Data Rate (Max)
921kbps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 529
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 003,03000 Kč1 003,03 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 003,03000 Kč
Unit Price with VAT:1 213,66630 Kč