
MI0603J600R-10 | |
|---|---|
DigiKey Part Number | 240-2370-2-ND - Tape & Reel (TR) 240-2370-1-ND - Cut Tape (CT) 240-2370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI0603J600R-10 |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 1A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI0603J600R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,82100 Kč | 28,21 Kč |
| 25 | 2,45040 Kč | 61,26 Kč |
| 50 | 2,19760 Kč | 109,88 Kč |
| 100 | 1,96190 Kč | 196,19 Kč |
| 250 | 1,68064 Kč | 420,16 Kč |
| 500 | 1,48614 Kč | 743,07 Kč |
| 1 000 | 1,30636 Kč | 1 306,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,98319 Kč | 3 932,76 Kč |
| 8 000 | 0,95251 Kč | 7 620,08 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |







