
28R1236-000 | |
|---|---|
DigiKey Part Number | 240-2328-ND |
Manufacturer | |
Manufacturer Product Number | 28R1236-000 |
Description | FERRITE CORE 162 OHM SOLID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 162Ohm @ 100MHz ID 0.906" W x 0.059" H (23.00mm x 1.50mm) OD 1.236" W x 0.305" H (31.40mm x 7.75mm) Length 0.748" (19.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R1236-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 162Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.906" W x 0.059" H (23.00mm x 1.50mm) | |
Outer Dimension | 1.236" W x 0.305" H (31.40mm x 7.75mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 10 | 21,91300 Kč | 219,13 Kč |
| 25 | 18,78520 Kč | 469,63 Kč |
| 50 | 16,62100 Kč | 831,05 Kč |
| 100 | 14,61920 Kč | 1 461,92 Kč |
| 250 | 12,18880 Kč | 3 047,20 Kč |
| 500 | 10,50396 Kč | 5 251,98 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |

