8.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC120605A150RP

DigiKey Part Number
478-12984-2-ND - Tape & Reel (TR)
478-12984-1-ND - Cut Tape (CT)
478-12984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC120605A150RP
Description
VARISTOR 8.5V 40A 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.5 V 40 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VC120605A150RP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.6 V
Varistor Voltage (Min)
6.8 V
Varistor Voltage (Typ)
8.5 V
Varistor Voltage (Max)
10.2 V
Current - Surge
40 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
1200 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 904
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
105,09400 Kč50,94 Kč
254,53000 Kč113,25 Kč
1003,90690 Kč390,69 Kč
2503,61048 Kč902,62 Kč
5003,43116 Kč1 715,58 Kč
1 0003,28338 Kč3 283,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,12524 Kč12 500,96 Kč
8 0003,04125 Kč24 330,00 Kč
12 0002,99919 Kč35 990,28 Kč
20 0002,95258 Kč59 051,60 Kč
28 0002,92533 Kč81 909,24 Kč
40 0002,89913 Kč115 965,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč