Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJD226M050R0090E

DigiKey Part Number
478-TCJD226M050R0090ETR-ND - Tape & Reel (TR)
478-TCJD226M050R0090ECT-ND - Cut Tape (CT)
478-TCJD226M050R0090EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJD226M050R0090E
Description
CAP TANT POLY 22UF 50V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 90mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 945
Factory Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,26000 Kč65,26 Kč
1045,57300 Kč455,73 Kč
5037,73420 Kč1 886,71 Kč
10035,30930 Kč3 530,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50031,83182 Kč15 915,91 Kč
1 00030,53576 Kč30 535,76 Kč
1 50029,88665 Kč44 829,97 Kč
2 50029,16696 Kč72 917,40 Kč
3 50028,74606 Kč100 611,21 Kč
5 00028,34117 Kč141 705,85 Kč
6 00028,14939 Kč168 896,34 Kč
Manufacturers Standard Package
Unit Price without VAT:65,26000 Kč
Unit Price with VAT:78,96460 Kč