SCMS22C255PRBA0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


KYOCERA AVX
In Stock: 599
Unit Price: 77,04000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 52,13664 Kč
Datasheet
SCM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCM Series
AVX SCC and SCM Series Supercapacitors | Digi-Key Daily

SCMS22C255PRBA0

DigiKey Part Number
478-10023-ND
Manufacturer
Manufacturer Product Number
SCMS22C255PRBA0
Description
CAP 2.5F 0% +100% 5V T/H
Customer Reference
Detailed Description
2.5 F (EDLC) Supercapacitor 5 V Radial, Can 140mOhm @ 1kHz 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
2.5 F
Tolerance
0%, +100%
Voltage - Rated
5 V
ESR (Equivalent Series Resistance)
140mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.610" (15.50mm)
Size / Dimension
0.787" L x 0.394" W (20.00mm x 10.00mm)
Height - Seated (Max)
0.945" (24.00mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes