
F0603G0R20FNTR | |
|---|---|
DigiKey Part Number | 478-6874-2-ND - Tape & Reel (TR) 478-6874-1-ND - Cut Tape (CT) 478-6874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603G0R20FNTR |
Description | FUSE BOARD MNT 200MA 32VDC 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0603G0R20FNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 4.0E-5 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm) | |
DC Cold Resistance | 0.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,05000 Kč | 21,05 Kč |
| 5 | 17,43000 Kč | 87,15 Kč |
| 10 | 16,08200 Kč | 160,82 Kč |
| 50 | 13,35000 Kč | 667,50 Kč |
| 100 | 12,31640 Kč | 1 231,64 Kč |
| 250 | 11,07060 Kč | 2 767,65 Kč |
| 500 | 10,20968 Kč | 5 104,84 Kč |
| 1 000 | 9,41209 Kč | 9 412,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,43081 Kč | 25 292,43 Kč |
| 6 000 | 7,76138 Kč | 46 568,28 Kč |
| 9 000 | 7,39220 Kč | 66 529,80 Kč |
| 15 000 | 7,26382 Kč | 108 957,30 Kč |
| Unit Price without VAT: | 21,05000 Kč |
|---|---|
| Unit Price with VAT: | 25,47050 Kč |









