
F0603G0R07FNTR | |
|---|---|
DigiKey Part Number | 478-F0603G0R07FNTR-ND - Tape & Reel (TR) 478-F0603G0R07FNCT-ND - Cut Tape (CT) 478-F0603G0R07FNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F0603G0R07FNTR |
Description | FUSE BOARD MOUNT 70MA 63VAC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | F0603G0R07FNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.0E-6 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 5 | 17,68200 Kč | 88,41 Kč |
| 10 | 16,29300 Kč | 162,93 Kč |
| 50 | 13,52260 Kč | 676,13 Kč |
| 100 | 12,47630 Kč | 1 247,63 Kč |
| 250 | 11,21460 Kč | 2 803,65 Kč |
| 500 | 10,34186 Kč | 5 170,93 Kč |
| 1 000 | 9,53418 Kč | 9 534,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,53991 Kč | 25 619,73 Kč |
| 6 000 | 7,86172 Kč | 47 170,32 Kč |
| 9 000 | 7,48774 Kč | 67 389,66 Kč |
| 15 000 | 7,36750 Kč | 110 512,50 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |









