F0402E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0402G0R15FNTR

DigiKey Part Number
478-6486-2-ND - Tape & Reel (TR)
478-6486-1-ND - Cut Tape (CT)
478-6486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F0402G0R15FNTR
Description
FUSE BOARD MNT 150MA 32VDC 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Melting I²t
2.0E-5
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.039" L x 0.023" W x 0.014" H (1.00mm x 0.58mm x 0.35mm)
DC Cold Resistance
1.2 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 304
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,89000 Kč21,89 Kč
518,10400 Kč90,52 Kč
1016,71400 Kč167,14 Kč
5013,87200 Kč693,60 Kč
10012,80050 Kč1 280,05 Kč
25011,50508 Kč2 876,27 Kč
50010,61046 Kč5 305,23 Kč
1 0009,78109 Kč9 781,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,24318 Kč41 215,90 Kč
10 0007,58436 Kč75 843,60 Kč
15 0007,57800 Kč113 670,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,89000 Kč
Unit Price with VAT:26,48690 Kč