
CX2016DB40000D0FLJCC | |
|---|---|
DigiKey Part Number | 478-CX2016DB40000D0FLJCCTR-ND - Tape & Reel (TR) 478-CX2016DB40000D0FLJCCCT-ND - Cut Tape (CT) 478-CX2016DB40000D0FLJCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB40000D0FLJCC |
Description | CRYSTAL 40.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX2016DB40000D0FLJCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 15,43000 Kč | 154,30 Kč |
| 25 | 14,60040 Kč | 365,01 Kč |
| 50 | 13,99820 Kč | 699,91 Kč |
| 100 | 13,41730 Kč | 1 341,73 Kč |
| 250 | 12,68896 Kč | 3 172,24 Kč |
| 500 | 12,16396 Kč | 6 081,98 Kč |
| 1 000 | 11,66065 Kč | 11 660,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,12422 Kč | 33 372,66 Kč |
| 6 000 | 10,66474 Kč | 63 988,44 Kč |
| 9 000 | 10,40494 Kč | 93 644,46 Kč |
| 15 000 | 10,08688 Kč | 151 303,20 Kč |
| 21 000 | 9,88285 Kč | 207 539,85 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |











