3 (1 + 2 Power) Position Circular Connector Jack, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 (1 + 2 Power) Position Circular Connector Jack, Female Sockets Solder
KPJX-3S-S
KPJX-3S-S
KPJX-3S-S

KPJX-3S-S

DigiKey Part Number
2092-KPJX-3S-S-ND
Manufacturer
Manufacturer Product Number
KPJX-3S-S
Description
CONN JACK FMALE 3POS TIN SOLDER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3 (1 + 2 Power) Position Circular Connector Jack, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
KPJX-3S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
3 (1 + 2 Power)
Shell Size - Insert
Power DIN
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Snap-In
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Tin
Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Board Guide, Board Lock
Shielding
Current Rating (Amps)
1A, 7.5A
Voltage Rating
48VDC
Cable Opening
-
Operating Temperature
-40°C ~ 75°C
Backshell Material, Plating
-
Contact Material
Brass, Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Digital, Power
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 789
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
130,52000 Kč30,52 Kč
1025,91300 Kč259,13 Kč
2524,29160 Kč607,29 Kč
5023,12980 Kč1 156,49 Kč
17021,21347 Kč3 606,29 Kč
34020,20056 Kč6 868,19 Kč
51019,63057 Kč10 011,59 Kč
1 02018,69343 Kč19 067,30 Kč
2 55017,52351 Kč44 684,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,52000 Kč
Unit Price with VAT:36,92920 Kč