KLPX-0848A-2-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 340
Unit Price: 17,47000 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 695
Unit Price: 21,47000 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 1 241
Unit Price: 17,47000 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 203
Unit Price: 21,47000 Kč
Datasheet
KLPX-0848A-2-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KLPX-0848A-2-R
KLPX-0848A-2-R
KLPX-0848A-2-R

KLPX-0848A-2-R

DigiKey Part Number
2092-KLPX-0848A-2-R-ND
Manufacturer
Manufacturer Product Number
KLPX-0848A-2-R
Description
CONN RCA PHONO JACK R/A RED
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Kinked Pin
Datasheet
 Datasheet
EDA/CAD Models
KLPX-0848A-2-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Phono (RCA) Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.130" (3.30mm ID), 0.327" (8.30mm OD)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Through Hole, Right Angle
Termination
Kinked Pin
Shielding
Unshielded
Features
Board Lock
Insulation Color
Red
Operating Temperature
-25°C ~ 80°C
Voltage - Rated
-
Mating Length/Depth
-
Contact Material - Plating
Nickel, Tin
Body Material
Brass
Body Color
Silver, Red
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117,47000 Kč17,47 Kč
1014,84000 Kč148,40 Kč
2513,90160 Kč347,54 Kč
5013,24040 Kč662,02 Kč
10012,60680 Kč1 260,68 Kč
25011,81664 Kč2 954,16 Kč
50011,25206 Kč5 626,03 Kč
1 00010,71466 Kč10 714,66 Kč
2 50010,04380 Kč25 109,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,47000 Kč
Unit Price with VAT:21,13870 Kč