
69355 | |
|---|---|
DigiKey Part Number | 1742-69355-ND |
Manufacturer | |
Manufacturer Product Number | 69355 |
Description | PREMIUM ELECTRICAL TEST KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Equipment Type | GFCI 3-Wire Circuit Tester, Multimeter, Voltage Detector | |
Equipment Part Numbers | MM320, NCVT3P, RT250 | |
Set Type | Electrical Maintenance and Test |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 242,58000 Kč | 1 242,58 Kč |
| 5 | 1 186,08400 Kč | 5 930,42 Kč |
| 10 | 1 162,59200 Kč | 11 625,92 Kč |
| 25 | 1 157,12680 Kč | 28 928,17 Kč |
| Unit Price without VAT: | 1 242,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 503,52180 Kč |






