Blue 465nm LED Indication - Discrete 3.3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP710A10QBC/D

DigiKey Part Number
754-1596-ND
Manufacturer
Manufacturer Product Number
WP710A10QBC/D
Description
LED BLUE CLEAR T-1 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
EDA/CAD Models
WP710A10QBC/D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
2.90mm Dia
Height (Max)
5.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 864
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
105,57800 Kč55,78 Kč
1003,96370 Kč396,37 Kč
5003,23328 Kč1 616,64 Kč
1 0002,99205 Kč2 992,05 Kč
2 0002,78692 Kč5 573,84 Kč
5 0002,56221 Kč12 811,05 Kč
10 0002,42185 Kč24 218,50 Kč
25 0002,26852 Kč56 713,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč