WP59xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP59EYW

DigiKey Part Number
754-1233-ND
Manufacturer
Manufacturer Product Number
WP59EYW
Description
LED RED/YLW DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red, Yellow 617nm Red, 588nm Yellow LED Indication - Discrete 2V Red, 2.1V Yellow Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
WP59EYW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V Red, 2.1V Yellow
Current - Test
20mA Red, 20mA Yellow
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm Red, 590nm Yellow
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
11.35mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 650
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,53000 Kč10,53 Kč
107,30400 Kč73,04 Kč
1005,23930 Kč523,93 Kč
5004,31062 Kč2 155,31 Kč
1 0004,00518 Kč4 005,18 Kč
2 0003,74553 Kč7 491,06 Kč
6 0003,41178 Kč20 470,68 Kč
10 0003,28391 Kč32 839,10 Kč
26 0003,08294 Kč80 156,44 Kč
Manufacturers Standard Package
Unit Price without VAT:10,53000 Kč
Unit Price with VAT:12,74130 Kč