Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTD3216SURCK

DigiKey Part Number
754-1159-2-ND - Tape & Reel (TR)
754-1159-1-ND - Cut Tape (CT)
754-1159-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTD3216SURCK
Description
LED RED CLEAR 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTD3216SURCK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
20mA
Viewing Angle
35°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 121
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
104,88400 Kč48,84 Kč
1003,45430 Kč345,43 Kč
5002,80554 Kč1 402,77 Kč
1 0002,59126 Kč2 591,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,40875 Kč4 817,50 Kč
4 0002,25356 Kč9 014,24 Kč
6 0002,17387 Kč13 043,22 Kč
10 0002,08378 Kč20 837,80 Kč
14 0002,03015 Kč28 422,10 Kč
20 0001,97782 Kč39 556,40 Kč
50 0001,86219 Kč93 109,50 Kč
100 0001,79019 Kč179 019,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč